HV825LG-G

Microchip Technology
689-HV825LG-G
HV825LG-G

Mfr.:

Description:
Display Drivers & Controllers HVCMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3300   Multiples: 3300
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3300)
₹102.50 ₹3,38,250.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Display Drivers & Controllers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Drivers
- 25 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 3300
Subcategory: Driver ICs
Supply Voltage - Max: 1.6 V
Supply Voltage - Min: 1.6 V
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP