HV9808PJ-G

Microchip Technology
689-HV9808PJ-G
HV9808PJ-G

Mfr.:

Description:
Counter Shift Registers 32CH W/HI-VOLT CMOS OUTPUT 80V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹382.04 ₹382.04
₹318.68 ₹8,604.36
₹289.79 ₹31,297.32

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Counter Shift Registers
RoHS:  
Serial to Parallel
1 Circuit
32 bit
PLCC-44
CMOS
1
110 ns
- 500 mV
7 V
- 40 C
+ 85 C
Tube
Brand: Microchip Technology
Function: Shift Register/Latch/Driver
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Output Lines: 32
Operating Supply Voltage: - 500 mV to 7 V
Product Type: Counter Shift Registers
Factory Pack Quantity: 27
Subcategory: Logic ICs
Unit Weight: 2.387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8542390090
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP