KSZ8031RNL-TR

Microchip Technology
998-KSZ8031RNLTR
KSZ8031RNL-TR

Mfr.:

Description:
Ethernet ICs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Microchip Technology KSZ8081RNACA-TR
Microchip Technology
Ethernet ICs 10/100 BASE-TX Physical Layer Transceiver

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
QFN-24
Ethernet Transceivers
10BASE-T, 100BASE-TX
1 Transceiver
10 Mb/s, 100 Mb/s
1.8 V
1.89 V, 2.625 V, 3.465 V
0 C
+ 70 C
Reel
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 1000
Subcategory: Communication & Networking ICs
Supply Current - Max: 49 mA
Part # Aliases: KSZ8031RNL TR
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.