KSZ8441FHLI

Microchip Technology
998-KSZ8441FHLI
KSZ8441FHLI

Mfr.:

Description:
Ethernet ICs IEEE 1588 10/100 Controller w/Generic Host I/F & Fibre Support

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 158

Stock:
158 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹853.53 ₹853.53
₹710.03 ₹17,750.75
₹687.67 ₹68,767.00
₹686.74 ₹1,71,685.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
LQFP-64
Ethernet Controllers
10/100BASE-TX
2 Transceiver
10 Mb/s, 100 Mb/s
GPIO
3.135 V
3.645 V
- 40 C
+ 85 C
KSZ8441
Tray
Brand: Microchip Technology
Duplex: Full Duplex, Half Duplex
Moisture Sensitive: Yes
Pd - Power Dissipation: 500 mW
Product Type: Ethernet ICs
Factory Pack Quantity: 160
Subcategory: Communication & Networking ICs
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KSZ84xx IEEE1588v2 Switches & Controllers

Microchip Technology KSZ84xx IEEE1588v2 Ethernet Switches & Controllers show Microchip Technology's commitment to supporting industrial networking that is further enhanced with EtherSynch™ technology, based on IEEE1588v2 Time synchronization. EtherSynch™ technology enables an advanced, low-cost, hardware-based architecture that offloads both synchronization and communications processing from the host CPU. The EtherSynch™ family of 1588v2 Ethernet switches and controllers offer highly integrated, power-efficient solutions for major industrial ethernet standards such as Ethernet/IP, Profinet, ModBus/TCP, and Powerlink. Development timescales are shortened with the availability of both hardware and pre-qualified PTP software stack.