KSZ8463FRLI

Microchip Technology
998-KSZ8463FRLI
KSZ8463FRLI

Mfr.:

Description:
Ethernet ICs IEEE 1588 3-port 10/100 Switch w/Generic host I/F & Fibre support

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
480
Expected 18-06-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹792.96 ₹792.96

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
LQFP-64
Ethernet Switches
10BASE-T, 100BASE-FX/TX
3 Transceiver
10 Mb/s, 100 Mb/s
MII, RMII
3.135 V
3.465 V
- 40 C
+ 85 C
KSZ8463
Tray
Brand: Microchip Technology
Duplex: Full Duplex, Half Duplex
Moisture Sensitive: Yes
Pd - Power Dissipation: 500 mW
Product Type: Ethernet ICs
Factory Pack Quantity: 160
Subcategory: Communication & Networking ICs
Unit Weight: 342.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ethernet Switches

Microchip Technology Ethernet Switches are high-performance, small-footprint, full-featured 3- to 64-port 1/2.5/5/10/25Gbps Ethernet switches. Applications such as IoT consumer electronics, computing, Industry 4.0 factory automation, and automotive designs are supported with innovative features and robust high-temperature operation. Rapid development cycle and low-cost are enabled through design check services and software drivers.

KSZ84xx IEEE1588v2 Switches & Controllers

Microchip Technology KSZ84xx IEEE1588v2 Ethernet Switches & Controllers show Microchip Technology's commitment to supporting industrial networking that is further enhanced with EtherSynch™ technology, based on IEEE1588v2 Time synchronization. EtherSynch™ technology enables an advanced, low-cost, hardware-based architecture that offloads both synchronization and communications processing from the host CPU. The EtherSynch™ family of 1588v2 Ethernet switches and controllers offer highly integrated, power-efficient solutions for major industrial ethernet standards such as Ethernet/IP, Profinet, ModBus/TCP, and Powerlink. Development timescales are shortened with the availability of both hardware and pre-qualified PTP software stack.