KSZ8567RTXI

Microchip Technology
579-KSZ8567RTXI
KSZ8567RTXI

Mfr.:

Description:
Ethernet ICs 7-port 10/100 Managed Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 145

Stock:
145
Can Dispatch Immediately
On Order:
270
Expected 24-08-2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,240.23 ₹1,240.23

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
TQFP-EP-128
Ethernet Switches
10BASE-T/TE, 100BASE-TX
7 Transceiver
10 Mb/s, 100 Mb/s
I2C, MII, RGMII, RMII, SPI
1.8 V
3.3 V
- 40 C
+ 85 C
KSZ8567R
Tray
Brand: Microchip Technology
Development Kit: EVB-KSZ9477
Duplex: Full-Duplex, Half-Duplex
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 90
Subcategory: Communication & Networking ICs
Supply Current - Max: 150 mA, 350 mA
Unit Weight: 13.675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542320040
USHTS:
8542390090
JPHTS:
854232039
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ethernet Switches

Microchip Technology Ethernet Switches are high-performance, small-footprint, full-featured 3- to 64-port 1/2.5/5/10/25Gbps Ethernet switches. Applications such as IoT consumer electronics, computing, Industry 4.0 factory automation, and automotive designs are supported with innovative features and robust high-temperature operation. Rapid development cycle and low-cost are enabled through design check services and software drivers.