KSZ8893FQL-FX

Microchip Technology
998-KSZ8893FQL-FX
KSZ8893FQL-FX

Mfr.:

Description:
Ethernet ICs 3-Port 10/100 Switch w/ Transceivers & Frame Buffers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,081.82 ₹1,081.82

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
PQFP-128
Ethernet Switches
10BASE-FL/T, 100BASE-FX/SX/TX
3 Transceiver
10 Mb/s, 100 Mb/s
7-Wire, I2C, MDI, MDI-X, MII, MIIM, RMII, SMI, SPI
3.1 V
3.5 V
0 C
+ 70 C
KSZ8893
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 66
Subcategory: Communication & Networking ICs
Supply Current - Max: 120 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.