KSZ8893MQLI

Microchip Technology
998-KSZ8893MQLI
KSZ8893MQLI

Mfr.:

Description:
Ethernet ICs 3-Port 10/100 Switch w/ Transceivers & Frame Buffers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 119

Stock:
119 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,191.77 ₹1,191.77

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
PQFP-128
Ethernet Switches
10BASE-FL/T, 100BASE-FX/SX/TX
3 Transceiver
10 Mb/s, 100 Mb/s
7-Wire, I2C, MDI, MDI-X, MII, MIIM, RMII, SMI, SPI
3.1 V
3.5 V
- 40 C
+ 85 C
KSZ8893
Tray
Brand: Microchip Technology
Duplex: Full Duplex, Half Duplex
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 66
Subcategory: Communication & Networking ICs
Supply Current - Max: 90 mA, 120 mA
Unit Weight: 1.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.