LAN8671D0T-E/U3B

Microchip Technology
579-LAN8671D0TEU3B
LAN8671D0T-E/U3B

Mfr.:

Description:
Ethernet ICs 10BASE-T1S PHY with RMII

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
₹238.54 ₹11,92,700.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
SMD/SMT
VQFN-24
Ethernet PHY Transceiver
10BASE-T1S
1 Transceiver
10 Mb/s
RMII
3.135 V
3.465 V
- 40 C
+ 125 C
Reel
Brand: Microchip Technology
Development Kit: EVB-LAN8670-RMII, EVB-LAN8670-USB
Duplex: Half Duplex
Product Type: Ethernet ICs
Factory Pack Quantity: 5000
Subcategory: Communication & Networking ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.