LAN8830-V/PSA

Microchip Technology
494-LAN8830-V/PSA
LAN8830-V/PSA

Mfr.:

Description:
Ethernet ICs Gigabit Ethernet Transceiver with RGMII non-PTP support

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 418

Stock:
418 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹325.20 ₹325.20

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
VQFN-48
Ethernet Transceivers
10/1GBASE-T, 100BASE-TX
1 Gb/s
RGMII
1.71 V
3.63 V
- 40 C
+ 105 C
Tray
Brand: Microchip Technology
Duplex: Half Duplex, Full Duplex
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 260
Subcategory: Communication & Networking ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
4A994.J
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

LAN8830 Gigabit Ethernet Transceivers with RGMII

Microchip Technology LAN8830 Gigabit Ethernet Transceivers with RGMII are integrated, triple-speed (10Base-T/100Base-TX/1000Base-T) Ethernet physical-layer transceivers designed for transmission and reception of data on standard CAT-5, CAT-5e, and CAT6 unshielded twisted pair (UTP) cables. LAN8830 features an RGMII (Reduced Gigabit Media Independent Interface) for connecting Ethernet switches, microcontrollers, or microprocessors. Furthermore, an embedded Ethernet Media Access Controller (MAC) supplying the RGMIII interface for data transfer at 1000Mbps or 10/100Mbps.