LAN8831-V/Q2A

Microchip Technology
494-LAN8831-V/Q2A
LAN8831-V/Q2A

Mfr.:

Description:
Ethernet ICs Gigabit Ethernet Transceiver with GMII/MII non-PTP support

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 905

Stock:
905 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹338.70 ₹338.70
₹282.10 ₹7,052.50
₹273.11 ₹27,311.00
₹272.22 ₹70,777.20

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
VQFN-64
Ethernet Transceivers
10/1GBASE-T, 100BASE-TX
1 Gb/s
GMII, MII, RGMII
1.71 V
3.63 V
- 40 C
+ 105 C
Tray
Brand: Microchip Technology
Duplex: Half Duplex, Full Duplex
Product Type: Ethernet ICs
Factory Pack Quantity: 260
Subcategory: Communication & Networking ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
4A994.J

LAN8831 Gigabit Ethernet Transceivers

Microchip Technology LAN8831 Gigabit Ethernet Transceivers with GMII/MII/RGMII are fully integrated triple-speed (10BASE-T/100BASE-TX/1000BASE-T) Ethernet physical-layer transceivers. The devices are designed for transmitting and receiving data on standard CAT-5, CAT-5e, and CAT-6 unshielded twisted pair (UTP) cables.