LAN8840T-V/PSA

Microchip Technology
494-LAN8840T-V/PSA
LAN8840T-V/PSA

Mfr.:

Description:
Ethernet ICs Gbit Ethernet Transceiver with IEEE 1588 v2 support and RGMII

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 865

Stock:
865 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹540.84 ₹540.84
₹450.10 ₹11,252.50
₹445.61 ₹44,561.00
Full Reel (Order in multiples of 1000)
₹445.61 ₹4,45,610.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
VQFN-48
Ethernet Transceivers
RGMII
3.3 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 1000
Subcategory: Communication & Networking ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
4A994.J

LAN8840 Gigabit Ethernet Transceivers

Microchip Technology LAN8840 Gigabit Ethernet (GbE) Transceivers are integrated triple-speed (10BASE-T/100BASE-TX/1000BASE-T) Ethernet physical-layer transceivers for transmission and reception of data. These transceivers provide switches for data transfer at 10Mbps/100Mbps/1000Mbps and Reduced Gigabit Media Independent Interface (RGMII) for direct connection to RGMII MACs. The LAN8840 transceivers feature on-chip termination resistors to indicate differential pair and signal quality. These transceivers feature RGMII with 3.3V/2.5V/1.8V tolerant I/Os and IEEE 1588v2 support. The LAN8840 transceivers feature an interrupt pin option, power-down and power-saving modes, and baseline wander correction. These transceivers offer Wake-On-LAN (WOL) support with robust custom packet detection and programmable LED outputs for link, activity, and speed.