LAN9382-I/6XX

Microchip Technology
579-LAN9382-I/6XX
LAN9382-I/6XX

Mfr.:

Description:
Ethernet ICs 7-Port 100BASE-T1 Industrial Switch w/CPU

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,458.27 ₹1,458.27

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
SMD/SMT
TQFP-EP-128
Gigabit Ethernet Switch
100BASE-TX
1 Transceiver
100 Mb/s
I2C, SPI
1.8 V
3.3 V
- 40 C
+ 105 C
Tray
Brand: Microchip Technology
Development Kit: EV04C47A
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 90
Subcategory: Communication & Networking ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LAN938x 100BASE-T1 Gigabit Ethernet Switches

Microchip Technology LAN938x 100BASE-T1 Gigabit Ethernet Switches are scalable, compact, and cost-effective multi-port switches based on the IEEE 802.3bw-2015 specification. These devices feature a layer-2+ managed Ethernet switch with up to five 100BASE-T1 PHY transceivers (four for LAN9381/2, five for LAN9383/4), up to three MAC ports, and an Arm® Cortex® M7 CPU subsystem. The LAN938x family features 2MB of integrated flash memory and a hardware security engine, offering a comprehensive single-chip AVB/TSN bridge solution. The LAN9382/4 models also offer a 100BASE-TX port for applications requiring an automotive OBD connection. Microchip Technology LAN938x switches are available in two temperature ranges and are AEC-Q100 qualified for use in gateways, advanced driver assistance systems (ADAS), infotainment, telematics, and in-vehicle networking systems.