LAN9512-JZX

Microchip Technology
886-LAN9512-JZX
LAN9512-JZX

Mfr.:

Description:
USB Interface IC USB 2 Port Hub Int 10/100 Ethernet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 471

Stock:
471 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹587.97 ₹587.97

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹602.87
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: USB Interface IC
RoHS:  
LAN9512
USB Hubs
Hub Controller
SMD/SMT
QFN-64
USB 2.0
High Speed (HS)
1.5 Mb/s, 480 Mb/s
1.8 V
3.6 V
231 mA
0 C
+ 70 C
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: USB Interface IC
Factory Pack Quantity: 260
Subcategory: Interface ICs
Unit Weight: 206.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LAN9512 & LAN9514 USB Hub & Ethernet Controllers

Microchip Technology LAN9512 and LAN9514 Hub and Ethernet Controllers combine a Hi-Speed USB 2.0 Hub and a 10/100 Ethernet Controller into a single package. The Microchip LAN9512 and LAN9514 are specifically designed to provide system architects with a low-cost, power-efficient, small-footprint USB to Ethernet and multi-port USB connectivity solution in a single package. These Microchip devices contain a Hi-Speed USB 2.0 hub with two (LAN9512) or four (LAN9514) fully-integrated downstream USB 2.0 PHYs, an integrated upstream USB 2.0, a 10/100 Ethernet MAC/PHY controller, and an EEPROM controller. The LAN9512 and LAN9514 simplify system design by leveraging the existing USB stack, which reduces PCB footprint by up to 65% compared to discrete competitive solutions.

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

Wired Connectivity

Microchip Technology Wired Connectivity Solutions, based on the IEEE Ethernet standards, enable robust, reliable, high-speed connectivity and control when added to embedded designs. Ethernet enables systems to be monitored securely over the Internet, allows for precision control of industrial motors at production facilities, and enables new IoT products with common MCU interfaces like PCI/PCIe®, SPI, USB, and 8-/16-bit parallel bus. Microchip Ethernet solutions include highly integrated Ethernet PHYs, bridges, controllers, and switches complemented by a full line of PIC32 MCUs and SAM Arm® Cortex®-based MCUs and MPUs.