LAN9646-I/MXX

Microchip Technology
579-LAN9646-I/MXX
LAN9646-I/MXX

Mfr.:

Description:
Ethernet ICs 6 Port gigabit ethernet switch with SGMII and RGMII/MII/RMII interfaces

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 260

Stock:
260 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,183.39 ₹1,183.39

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
10 Mb/s, 100 Mb/s, 1 Gb/s
I2C, SPI
1.71 V
3.465 V
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 168
Subcategory: Communication & Networking ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

LAN9646 6-Port Gigabit Ethernet Switch

Microchip Technology LAN9646 6-Port Gigabit Ethernet Switch is a fully integrated, managed Layer 2, six-port gigabit Ethernet switch with advanced features. The Microchip Technology LAN9646 has four ports that support 10/100/1000Mbps PHYs, while the other two are configurable as SGMII, RGMII, MII, or RMII interfaces, allowing connection to a host processor or external PHY. Full register access is available via SPI, I2C, or optional in-band management through any data port, with PHY register access provided by an MIIM interface.