LE50-28-3R3-15T-A-T

Microchip Technology
579-LE50283R315TAT
LE50-28-3R3-15T-A-T

Mfr.:

Description:
DC/DC Converters - Through Hole 28Vin, Triple 3.3V/15V Output, 50 Watt, Rad Tolerant Isolated Power Converter

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Isolated
2 Output
43 W
28 V
22 V
38 V
3.3 V
4 A
15 V
1 A
100 V
77.47 mm (3.05 in)
52.07 mm (2.05 in)
12.7 mm (0.5 in)
Application: Military, Space
Brand: Microchip Technology
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 55 C
Mounting Style: Through Hole
Product: Isolated
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP