LE87290YQC

Microchip Technology
579-LE87290YQC
LE87290YQC

Mfr.:

Description:
Buffers & Line Drivers 2CH VDSL CO Class H LD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,424

Stock:
2,424 Can Dispatch Immediately
Quantities greater than 2424 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹616.85 ₹616.85
₹513.42 ₹12,835.50
₹507.83 ₹50,783.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Buffers & Line Drivers
RoHS:  
2 Input
2 Output
Non-Inverting
6 mA
12 V
12 V
32 mA
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Buffers & Line Drivers
Factory Pack Quantity: 2450
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Le87290 Dual Channel Differential Amplifier

Microsemi / Microchip Le87290 Dual Channel Differential Amplifier is designed to drive the full rate of VDSL2, as well as ADSL2 and ADSL2+ signals with very low power dissipation. The Le87290 contains a pair of wideband amplifiers designed with Microsemi's HV15 Bipolar SOI process for low power consumption. The line driver gain is fixed internally and is powered from a single supply. Control pins can be used to adjust the supply current to one-of-sixteen preset bias level states and a standby state. The control pins respond to input levels that can be generated with a standard tri-state GPIO.