LE9653AQC

Microchip Technology
494-LE9653AQC
LE9653AQC

Mfr.:

Description:
Telecom Interface ICs 1CH 150V miSLIC, 36QFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2450   Multiples: 2450
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹224.56 ₹5,50,172.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Telecom Interface ICs
RoHS:  
SMD/SMT
VQFN-36
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Telecom Interface ICs
Series: miSLIC
Factory Pack Quantity: 2450
Subcategory: Interface ICs
Tradename: miSLIC
Unit Weight: 1.231 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.