LR12N3-G

Microchip Technology
689-LR12N3-G
LR12N3-G

Mfr.:

Description:
Linear Voltage Regulators 100V 50mA Adj 3-term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 990

Stock:
990 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹141.63 ₹141.63
₹119.27 ₹2,981.75
₹107.16 ₹10,716.00
₹106.23 ₹1,06,230.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Linear Voltage Regulators
RoHS:  
Through Hole
TO-92-3
1 Output
Positive
Adjustable
100 mA
Adjustable
13.2 V
100 V
- 40 C
+ 85 C
Bulk
Brand: Microchip Technology
Line Regulation: 0.03 %/V
Load Regulation: 3 %
Pd - Power Dissipation: 600 mW
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 60 dB
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 453.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8541210000
USHTS:
8542390070
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.