LX3302AQPW-TR-EASY

Microchip Technology
579-3302AQPW-TR-EASY
LX3302AQPW-TR-EASY

Mfr.:

Description:
Sensor Interface IT should be in system

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,155

Stock:
2,155 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹201.27 ₹201.27
Full Reel (Order in multiples of 2500)
₹201.27 ₹5,03,175.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹201.27
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Sensor Interface
RoHS:  
PSI5
6 V
4 V
- 40 C
+ 150 C
SMD/SMT
TSSOP-14
2 kV
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Development Kit: LXK3302AL002
Product: Inductive Sensor Interface ICs
Product Type: Sensor Interface
Reference Type: External, Internal
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: LX34311T-H/ST
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.