M2S005-1FG484

Microchip Technology
494-M2S005-1FG484
M2S005-1FG484

Mfr.:

Description:
SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 6KLEs

This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 60   Multiples: 60
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,507.47 ₹1,50,448.20

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SoC FPGA
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS: N
SMD/SMT
FPBGA-484
ARM Cortex M3
1 Core
166 MHz
128 kB
64 kB
6060 LE
Brand: Microchip Technology
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 505 LAB
Packaging: Tray
Product Type: SoC FPGA
Series: SmartFusion2
Factory Pack Quantity: 60
Subcategory: SOC - Systems on a Chip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A001.a.7.a
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SmartFusion2 SoC FPGAs

Microsemi SmartFusion2 SoC FPGAs address advanced requirements for security, high reliability and low power. These next-generation FPGAs are critical for industrial, military, aviation, communications and medical applications. They integrate a reliable flash-based FPGA fabric, 166MHz ARM® Cortex®-M3 Microcontroller subsystem and advanced security processing accelerators. A single chip has up to 240DSP blocks, 5Mbit of embedded SRAM, certified PCIe Gen2 endpoints, eNVM flash memory and high-performance communication interfaces.
Learn More