MA15KP260CAe3

Microchip Technology
494-MA15KP260CAE3
MA15KP260CAe3

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS 260V 5% 15000W bi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
47 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,210.80 ₹4,21,080.00

Similar Products

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
TVS Diodes
- 65 C
+ 150 C
Bulk
Brand: Microchip Technology
Breakdown Voltage: 289 V
Clamping Voltage: 419 V
Ipp - Peak Pulse Current: 36 A
Number of Channels: 1 Channel
Operating Supply Voltage: 260 V
Package/Case: DO-204AR-2
Pd - Power Dissipation: 6 W
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 15 kW
Factory Pack Quantity: 1
Subcategory: ESD Protection Diodes / TVS Diodes
Termination Style: Axial
Working Voltage: 260 V
Unit Weight: 1.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.