MCP14A0155-E/MS

Microchip Technology
579-MCP14A0155-E/MS
MCP14A0155-E/MS

Mfr.:

Description:
Gate Drivers 1.5A Dual MOSFET Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 592

Stock:
592 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹106.23 ₹106.23

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
MSOP-8
2 Driver
2 Output
1.5 A
4.5 V
18 V
Inverting, Non-Inverting
11.5 ns
10 ns
- 40 C
+ 125 C
MCP14A0155
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Current: 750 uA
Product Type: Gate Drivers
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP14A0153/4/5 1.5A Dual MOSFET Drivers

Microchip MCP14A0153/4/5 1.5A Dual MOSFET Drivers are high-speed dual MOSFET drivers that provide up to 1.5A of peak current. The MOSFETs operate from a single 4.5V to 18V supply. Three output configurations are available; dual inverting (MCP14A0153), dual noninverting (MCP14A0154) and complementary (MCP14A0155). The MCP14A0153/4/5 feature low shoot-through current, matched rise and fall times. Short propagation delays make the MOSFETs ideal for high-switching frequency applications.
Learn More