MCP14A0601-E/MS

Microchip Technology
579-MCP14A0601-E/MS
MCP14A0601-E/MS

Mfr.:

Description:
Gate Drivers 6.0A Single Inverting MOSFET Driver, MSOP8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,600

Stock:
1,600 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹135.11 ₹135.11
₹118.34 ₹2,958.50
₹107.16 ₹10,716.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
MSOP-8
1 Driver
1 Output
6 A
4.5 V
18 V
Inverting
10 ns
10 ns
- 40 C
+ 125 C
MCP14A0601
Tube
Brand: Microchip Technology
Features: High Capacitive Load Drive, Short Delay Time
Maximum Turn-Off Delay Time: 29 ns
Maximum Turn-On Delay Time: 29 ns
Moisture Sensitive: Yes
Operating Supply Current: 330 uA
Output Voltage: 25 mV, 4.475 V
Pd - Power Dissipation: 630 mW
Product Type: Gate Drivers
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP14A0601 & MCP14A0602 6.0A MOSFET Drivers

Microchip MCP14A0601 & MCP14A0602 6.0A MOSFET Drivers are capable of providing up to 6.0A of peak current while operating from a single 4.5V to 18V supply. There are two output configurations available; inverting (MCP14A0601) and noninverting (MCP14A0602). These devices feature low shoot-through current, fast rise and fall times, and matched propagation delays, making them ideal for highswitching frequency applications.
Learn More