MCP1525-I/TO

Microchip Technology
579-MCP1525ITO
MCP1525-I/TO

Mfr.:

Description:
Voltage References 2.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,473

Stock:
1,473 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹107.16 ₹107.16

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Voltage References
RoHS:  
Through Hole
TO-92-3
Series References
2.5 V
1 %
50 PPM / C
5.5 V
8 mA
- 40 C
+ 85 C
MCP1525
Bulk
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Current: 20 mA
Product Type: Voltage References
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Current - Max: 100 uA
Unit Weight: 453.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.