MCP1630-E/MC

Microchip Technology
579-MCP1630-E/MC
MCP1630-E/MC

Mfr.:

Description:
Switching Controllers Hi Spd PWM PIC atach

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹159.34 ₹159.34

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Controllers
RoHS:  
Boost, Buck, Buck-Boost, Flyback, Forward
1 Output
1 MHz
10 %
25 mV
11 mA
- 40 C
+ 125 C
SMD/SMT
DFN-8
AEC-Q100
Tube
Brand: Microchip Technology
Product Type: Switching Controllers
Series: MCP1630
Factory Pack Quantity: 150
Subcategory: PMIC - Power Management ICs
Unit Weight: 127.330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.