MCP1630VT-E/MS

Microchip Technology
579-MCP1630VT-E/MS
MCP1630VT-E/MS

Mfr.:

Description:
Switching Controllers High Speed PWM PIC attach

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹146.29 ₹3,65,725.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹146.29
Min:
1

Similar Product

Microchip Technology MCP1630V-E/MS
Microchip Technology
Switching Controllers High Speed PWM PIC attach

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Controllers
RoHS:  
Boost, Buck, Buck-Boost, Flyback, Forward
1 Output
1 MHz
10 %
25 mV
11 mA
- 40 C
+ 125 C
SMD/SMT
MSOP-8
AEC-Q100
Reel
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: MCP1630
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 25.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.