MCP1631T-E/ML

Microchip Technology
579-MCP1631T-EML
MCP1631T-E/ML

Mfr.:

Description:
Switching Controllers Integrated HS PWM I Mode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3300   Multiples: 3300
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3300)
₹186.36 ₹6,14,988.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹186.36
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Controllers
RoHS:  
Boost, Cuk, Flyback, SEPIC
1 Output
2 MHz
10 %
25 mV
250 mA
- 40 C
+ 125 C
SMD/SMT
QFN-20
AEC-Q100
Reel
Brand: Microchip Technology
Fall Time: 2.7 ns
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 3.7 mA
Operating Supply Voltage: 3 V to 5.5 V
Product: Switching Controllers
Product Type: Switching Controllers
Rise Time: 2.5 ns
Series: MCP1631
Shutdown: Shutdown
Factory Pack Quantity: 3300
Subcategory: PMIC - Power Management ICs
Unit Weight: 43.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP1631 High-speed PWM Controller

Microchip MCP1631 is offered as a high-speed microcontroller (MCU) based pulse width modulator (PWM) controller to help designers develop intelligent power systems. When combined with an easily-programmable MCU, the MCP1631 controls the power system duty cycle providing output voltage or current regulation. The MCU can adjust output voltage or current, switching frequency, and maximum duty cycle. The MCP1631 can charge multiple battery chemistries, including Li-Ion, NiHM, NiCd, and Lead Acid. Designers can use the MCP1631 with a small MCU to develop intelligent LED lighting designs and programmable SEPIC topology voltage and current sources. MCP1631’s integrated design also offers signal conditioning and protection features for battery chargers or constant-current source applications. These features include internal overtemperature protection and undervoltage lockout (UVLO).