MCP16414T-I/MN

Microchip Technology
579-MCP16414T-I/MN
MCP16414T-I/MN

Mfr.:

Description:
Switching Voltage Regulators Low IQ Boost Converter with Programmable Low Battery, PGT and Automatic Input-to-Output Bypass Operation

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹73.61 ₹73.61
Full Reel (Order in multiples of 3300)
₹73.61 ₹2,42,913.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹73.61
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TDFN-10
Boost
1.8 V to 5.25 V
1 Output
820 mV
5.25 V
4.5 uA
500 kHz
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Microchip Technology
Input Voltage: 820 mV to 5.25 V
Load Regulation: 0.2 %
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3300
Subcategory: PMIC - Power Management ICs
Type: Step-Up DC-DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.