MCP1701AT-3002I/CB

Microchip Technology
579-MCP1701AT3002ICB
MCP1701AT-3002I/CB

Mfr.:

Description:
LDO Voltage Regulators Low Iq 250mA LDO

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
3,000
Expected 05-10-2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹65.23 ₹65.23
₹64.20 ₹1,605.00
Full Reel (Order in multiples of 3000)
₹52.37 ₹1,57,110.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

Microchip Technology MCP1703AT-3002E/CB
Microchip Technology
LDO Voltage Regulators LOW Iq, High Vin LDO 3.0V, SOT-23A

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-3
3 V
150 mA
1 Output
Positive
4.5 uA
10 V
Fixed
- 40 C
+ 85 C
400 mV
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Dropout Voltage - Max: 700 mV
Ib - Input Bias Current: 2 uA
Line Regulation: 0.2 % / V
Load Regulation: 1.5 %
Operating Supply Current: 2 uA
Pd - Power Dissipation: 150 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: Low Dropout Voltage
Voltage Regulation Accuracy: 0.5 %
Part # Aliases: MCP1703AT-3002E/CB
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.