MCP1703-1502E/DB

Microchip Technology
579-MCP1703-1502E/DB
MCP1703-1502E/DB

Mfr.:

Description:
LDO Voltage Regulators Low Iq 250mA LDO Vin 16Vmax Vout 1.5V

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 828

Stock:
828 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹78.27 ₹78.27

Possible Replacement

Microchip Technology MCP1703A-1502E/DB
Microchip Technology
LDO Voltage Regulators LOW Iq, High Vin LDO

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-3
1.5 V
250 mA
1 Output
Positive
5 uA
2.7 V
16 V
Fixed
- 40 C
+ 125 C
330 mV
AEC-Q100
MCP1703
Tube
Brand: Microchip Technology
Dropout Voltage - Max: 650 mV at 250 mA
Ib - Input Bias Current: 2 uA
Line Regulation: 0.1 % / V
Load Regulation: 1 %
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 78
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Part # Aliases: MCP1703A-1502E/DB
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.