MCP1703T-2802E/MB

Microchip Technology
579-MCP1703T2802E/MB
MCP1703T-2802E/MB

Mfr.:

Description:
LDO Voltage Regulators Low Iq 250mA LDO Vin 16V max Vout =2.8V

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹69.89 ₹69.89
Full Reel (Order in multiples of 1000)
₹69.89 ₹69,890.00

Possible Replacement

Microchip Technology MCP1703AT-2802E/MB
Microchip Technology
LDO Voltage Regulators LOW Iq, High Vin LDO 2.8V, SOT-89

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-89-3
2.8 V
250 mA
1 Output
Positive
2 uA
2.7 V
16 V
44 dB
Fixed
- 40 C
+ 125 C
625 mV
AEC-Q100
MCP1703
Reel
Cut Tape
Brand: Microchip Technology
Dropout Voltage - Max: 975 mV
Line Regulation: 0.1 %/V
Load Regulation: 1 %
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: CMOS LDO Regulator
Part # Aliases: MCP1703AT-2802E/MB
Unit Weight: 130.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.