MCP1754ST-3302E/DB

Microchip Technology
579-MCP1754T-3302EDB
MCP1754ST-3302E/DB

Mfr.:

Description:
LDO Voltage Regulators LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 986

Stock:
986 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹77.34 ₹77.34
Full Reel (Order in multiples of 4000)
₹77.34 ₹3,09,360.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-3
3.3 V
150 mA
1 Output
Positive
56 uA
3.6 V
16 V
70 dB
Fixed
- 40 C
+ 125 C
300 mV
MCP1754
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Dropout Voltage - Max: 500 mV
Line Regulation: 0.01 %/V
Load Regulation: - 0.4 %
Moisture Sensitive: Yes
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: CMOS
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP1754 & MCP1754S 150mA, 16V LDOs

Microchip Technology MCP1754 & MCP1754S 150mA, 16V Low Dropout Voltage Regulators (LDOs) can deliver up to 150mA of current while consuming only 56.0μA of quiescent current (typical). The input operating range of these Microchip devices is specified from 3.6V to 16.0V, making the MCP1754 and MCP1754S ideal for four- to six-primary cell battery-powered applications, 12V mobile applications, and one- to three-cell Li-Ion powered applications.