MCP1811AT-028/TT

Microchip Technology
579-MCP1811AT-028/TT
MCP1811AT-028/TT

Mfr.:

Description:
LDO Voltage Regulators 2.8V 3-Lead SOT-23 150mA Ultra Low Iq LDO with Auto-Discharge

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,098

Stock:
1,098 Can Dispatch Immediately
Quantities greater than 1098 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹41.93 ₹41.93
Full Reel (Order in multiples of 3000)
₹41.93 ₹1,25,790.00

Possible Replacement

Microchip Technology MCP1711T-30I/OT
Microchip Technology
LDO Voltage Regulators Capless Ultra Low IQ LDO

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-3
2.8 V
150 mA
1 Output
Positive
250 nA
1.8 V
5.5 V
- 50 dB
Fixed
- 40 C
+ 85 C
400 mV
MCP1811A
Reel
Cut Tape
Brand: Microchip Technology
Dropout Voltage - Max: 600 mV
Line Regulation: 20 mV
Load Regulation: 25 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Linear Regulator
Part # Aliases: MCP1711T-30I/OT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.