MCP1827-2502E/ET

Microchip Technology
579-MCP1827-2502E/ET
MCP1827-2502E/ET

Mfr.:

Description:
LDO Voltage Regulators LDO 1.5A CMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹174.25 ₹174.25

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹174.25
Min:
1

Similar Product

Microchip Technology MCP1827T-2502E/ET
Microchip Technology
LDO Voltage Regulators 1.5A CMOS LDO

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-252-5
2.5 V
1.5 A
1 Output
Positive
120 uA
2.3 V
6 V
60 dB
Fixed
- 40 C
+ 125 C
330 mV
AEC-Q100
Tube
Brand: Microchip Technology
Dropout Voltage - Max: 600 mV
Ib - Input Bias Current: 120 uA
Line Regulation: 0.05 % / V
Load Regulation: 0.5 %
Moisture Sensitive: Yes
Operating Supply Current: 100 nA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Tolerance: 0.5 %
Type: Low Votlage, Low Quiescent Current
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 1.462 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.