MCP2003-E/SN

Microchip Technology
579-MCP2003ESN
MCP2003-E/SN

Mfr.:

Description:
LIN Transceivers Stand Alone LIN Transceiver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53,984

Stock:
53,984 Can Dispatch Immediately
Quantities greater than 53984 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹109.02 ₹109.02
₹91.32 ₹2,283.00
₹83.49 ₹8,349.00
₹82.18 ₹24,654.00
₹82.09 ₹41,045.00
₹81.91 ₹81,910.00
₹81.81 ₹4,09,050.00
₹81.63 ₹8,16,300.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹89.45
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LIN Transceivers
RoHS:  
27 V
6 V
90 uA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 6 V to 27 V
Product: LIN Transceivers
Product Type: LIN Transceivers
Series: MCP2003
Factory Pack Quantity: 100
Subcategory: Interface ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP2003/4 Standalone LIN Transceivers

Microchip Technology MCP2003/4 Standalone LIN Transceivers provide bidirectional, half-duplex communication, physical interface to automotive and industrial LIN systems to meet the LIN bus specification Revision 2.1 and SAE J2602. This device is protected from short circuits and overtemperature by internal circuitry. This transceiver has been specifically designed to operate in the automotive operating environment and withstand all specified transient conditions while meeting all of the stringent quiescent current requirements.

MCP20xx LIN Transceivers

Microchip Technology MCP20xx LIN transceivers satisfy the stringent requirements of automotive manufacturers worldwide. The Microchip Technology MCP20xx AEC-Q100-certified devices are LIN 1.3, 2.0, 2.1 and SAE J2602 compliant and feature industry-leading ESD and EMC performance for reliable communication in extremely harsh environments. These Microchip Technology LIN transceivers boast current consumption ratings that are among the lowest in the LIN transceiver market, allowing for extended battery life and more efficient non-ignition-switched applications. The product line's EMC performance results in more robust designs that are less susceptible to system faults.