MCP2021T-330E/MD

Microchip Technology
579-MCP2021T-330E/MD
MCP2021T-330E/MD

Mfr.:

Description:
LIN Transceivers LIN ver 21 Trnsceivr w/ on-brd 33V Vreg

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LIN Transceivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 mA
- 40 C
+ 125 C
SMD/SMT
DFN-8
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Product: LIN Transceivers
Product Type: LIN Transceivers
Factory Pack Quantity: 3300
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.