MCP2030T-I/SL

Microchip Technology
579-MCP2030T-I/SL
MCP2030T-I/SL

Mfr.:

Description:
RF Front End Keyless Entry AFE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 2600   Multiples: 2600
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2600)
₹284.20 ₹7,38,920.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹284.20
Min:
1

Similar Product

Microchip Technology MCP2030-I/SL
Microchip Technology
RF Front End Keyless Entry AFE

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF Front End
RoHS:  
RF Front End
SMD/SMT
SOIC-14
Reel
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: RF Front End
Series: MCP2030
Factory Pack Quantity: 2600
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542320040
USHTS:
8542390090
JPHTS:
8542320393
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP2030A Three-Channel Analog Front-End

Microchip MCP2030A Three-Channel Analog Front-End is a stand-alone Analog Front-End (AFE) device for Low-Frequency (LF) sensing and bidirectional communication applications. There are eight internal configuration registers in the MCP2030 which are readable and programmable, except the read-only STATUS register, by an external device. The MCP2030A has three low-frequency input channels. Each input channel can be individually enabled or disabled. The device can detect an input signal with amplitude as low as ~1mVPP and can demodulate an amplitude-modulated input signal with as low as 8% modulation depth. The MCP2030A is optimized for very low current consumption and has various battery-saving low-power modes (Sleep, Standby, Active). The device can also be operated in Battery Back-up and Batteryless modes using a few external components.