MCP23008-E/ML

Microchip Technology
579-MCP23008-E/ML
MCP23008-E/ML

Mfr.:

Description:
Interface - I/O Expanders 8bit Input/Output Exp I2C interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,632

Stock:
12,632 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹138.84 ₹138.84

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹138.84
Min:
1

Similar Product

Microchip Technology MCP23008T-E/ML
Microchip Technology
Interface - I/O Expanders 8bit Input/Output Exp I2C interface

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Interface - I/O Expanders
RoHS:  
SMD/SMT
QFN-20
I2C, Serial
8 I/O
With Interrupt
1.8 V
5.5 V
1.7 MHz
- 40 C
+ 125 C
Tube
Without ESD Protection
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Operating Supply Voltage: 1.8 V to 5.5 V
Pd - Power Dissipation: 700 mW
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 91
Subcategory: Interface ICs
Type: I/O Expander
Unit Weight: 123 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP