MCP23016-I/ML

Microchip Technology
579-MCP23016-I/ML
MCP23016-I/ML

Mfr.:

Description:
Interface - I/O Expanders 16 bit In/Out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,176

Stock:
1,176 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹211.52 ₹211.52
₹177.04 ₹4,426.00
₹170.52 ₹17,052.00
10,004 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹211.52
Min:
1

Similar Product

Microchip Technology MCP23016T-I/ML
Microchip Technology
Interface - I/O Expanders 16 bit In/Out

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Interface - I/O Expanders
RoHS:  
SMD/SMT
QFN-28
I2C, Serial
16 I/O
With Interrupt
5.5 V
5.5 V
400 kHz
- 40 C
+ 85 C
Tube
Without ESD Protection
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 5.5 V
Product Type: I/O Expanders
Factory Pack Quantity: 61
Subcategory: Interface ICs
Unit Weight: 70.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP