MCP23016T-I/SO

Microchip Technology
579-MCP23016T-I/SO
MCP23016T-I/SO

Mfr.:

Description:
Interface - I/O Expanders 16 bit In/Out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,872

Stock:
1,872 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1600)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹198.47 ₹198.47
₹195.68 ₹4,892.00
₹177.04 ₹17,704.00
₹160.27 ₹1,60,270.00
Full Reel (Order in multiples of 1600)
₹160.27 ₹2,56,432.00
₹159.34 ₹7,64,832.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹193.81
Min:
1

Similar Product

Microchip Technology MCP23016-I/SO
Microchip Technology
Interface - I/O Expanders 16 bit In/Out

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Interface - I/O Expanders
RoHS:  
SMD/SMT
SOIC-28
I2C, Serial
16 I/O
With Interrupt
5.5 V
5.5 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Without ESD Protection
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 5.5 V
Product Type: I/O Expanders
Factory Pack Quantity: 1600
Subcategory: Interface ICs
Unit Weight: 2.215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP