MCP23017-E/ML

Microchip Technology
579-MCP23017-E/ML
MCP23017-E/ML

Mfr.:

Description:
Interface - I/O Expanders 16bit Input/Output Exp I2C interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54,186

Stock:
54,186 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹162.13 ₹162.13
₹160.27 ₹1,602.70
₹144.43 ₹3,610.75
₹134.18 ₹13,418.00
₹133.25 ₹32,513.00
₹131.38 ₹1,36,241.06
₹130.45 ₹6,52,510.90

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹177.04
Min:
1

Similar Product

Microchip Technology MCP23017T-E/ML
Microchip Technology
Interface - I/O Expanders 16bit Input/Output Exp I2C interface

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Interface - I/O Expanders
RoHS:  
MCP23017
SMD/SMT
QFN-28
I2C, Serial
16 I/O
With Interrupt
1.8 V
5.5 V
1.7 MHz
- 40 C
+ 125 C
Tube
4 kV
Brand: Microchip Technology
Logic Family: MCP23017
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 5.5 V
Output Current: 25 mA
Pd - Power Dissipation: 700 mW
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 61
Subcategory: Interface ICs
Type: I/O Expander
Unit Weight: 70.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP23x17 I/O Expanders

Microchip Technology MCP23x17 I/O Expanders feature a 16-bit general-purpose parallel bi-directional I/O port with a high-speed I2C interface. These I/O expanders come with three hardware address pins that allow up to eight devices on the bus and configurable interrupt output pins. The hardware pins are used to determine the device address. The MCP23x17 expanders consist of multiple 8-bit configuration registers for input, output, and polarity selection. These MCP23x17 I/O expanders offer two interrupt pins, INTA and INTB, that will activate if either port causes an interrupt.

FEATURED PRODUCTS
MICROCHIP