MCP23017T-E/SO

Microchip Technology
579-MCP23017T-E/SO
MCP23017T-E/SO

Mfr.:

Description:
Interface - I/O Expanders 16bit Input/Output Exp I2C interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13,948

Stock:
13,948 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1600)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹145.54 ₹145.54
₹121.28 ₹3,032.00
₹111.40 ₹11,140.00
Full Reel (Order in multiples of 1600)
₹111.40 ₹1,78,240.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹145.54
Min:
1

Similar Product

Microchip Technology MCP23017-E/SO
Microchip Technology
Interface - I/O Expanders 16bit Input/Output Exp I2C interface

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Interface - I/O Expanders
RoHS:  
MCP23017
SMD/SMT
SOIC-28
I2C, Serial
16 I/O
With Interrupt
1.8 V
5.5 V
1.7 MHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
4 kV
Brand: Microchip Technology
Logic Family: MCP23017
Moisture Sensitive: Yes
Operating Supply Current: 1 uA
Operating Supply Voltage: 1.8 V to 5.5 V
Output Type: Push Pull
Product Type: Interface - I/O Expanders
Factory Pack Quantity: 1600
Subcategory: Interface ICs
Unit Weight: 770.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542320299
ECCN:
EAR99

MCP23x17 I/O Expanders

Microchip Technology MCP23x17 I/O Expanders feature a 16-bit general-purpose parallel bi-directional I/O port with a high-speed I2C interface. These I/O expanders come with three hardware address pins that allow up to eight devices on the bus and configurable interrupt output pins. The hardware pins are used to determine the device address. The MCP23x17 expanders consist of multiple 8-bit configuration registers for input, output, and polarity selection. These MCP23x17 I/O expanders offer two interrupt pins, INTA and INTB, that will activate if either port causes an interrupt.

FEATURED PRODUCTS
MICROCHIP