MCP33121-10-E/MN

Microchip Technology
579-MCP33121-10-E/MN
MCP33121-10-E/MN

Mfr.:

Description:
Analog to Digital Converters - ADC 14-bit, 1 Msps, single channel, single-ended SAR ADC
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
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹583.31 ₹583.31

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Analog to Digital Converters - ADC
RoHS:  
MCP331xx-10
SMD/SMT
TDFN-10
14 bit
1 Channel
SPI
1 MS/s
Single-Ended
SAR
1.8 V
1.7 V to 5.5 V
73.8 dB
- 40 C
+ 125 C
AEC-Q100
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DNL - Differential Nonlinearity: 0.25 LSB
INL - Integral Nonlinearity: 0.55 LSB
Number of Converters: 1 Converter
Power Consumption: 6.2 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 2.5 V to 5.1 V
SFDR - Spurious Free Dynamic Range: 99.3 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 83.6 dB
Factory Pack Quantity: 120
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
THD - Total Harmonic Distortion: - 97.4 dBc
Type: High-Precision Data Acquisition
Part # Aliases: MCP33151-10-E/MN
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
8542390030
ECCN:
EAR99