MCP3425EV

Microchip Technology
579-MCP3425EV
MCP3425EV

Mfr.:

Description:
Data Conversion IC Development Tools MCP3425 ADC SOT23-6 Eval Board

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
ADC
MCP3425
5 V
AEC-Q100
Brand: Microchip Technology
Description/Function: Evaluation board for the MCP3425 Delta-Sigma analog to digital converter
Interface Type: I2C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: MCP3425
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 93.318 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
3A992.a
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.