MCP3901A0-I/ML

Microchip Technology
579-MCP3901A0-I/ML
MCP3901A0-I/ML

Mfr.:

Description:
Analog Front End - AFE Dual CH Energy Meter Front End,SPI IF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 286

Stock:
286 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹162.13 ₹162.13

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Analog Front End - AFE
RoHS:  
MCP3901
Energy Metering
16 bit, 24 bit
64 kS/s
2 Channel
Serial, SPI
5.5 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
QFN-20
AEC-Q100
Tube
Architecture: Sigma-Delta
Brand: Microchip Technology
Input Type: Differential
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Product Type: Analog Front End - AFE
Reference Type: Internal
Reference Voltage: 2.37 V
SNR - Signal to Noise Ratio: 91 dB
Factory Pack Quantity: 91
Subcategory: Data Converter ICs
Unit Weight: 123 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542320040
USHTS:
8542390090
JPHTS:
8542320393
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

MCP3901 Two-Channel Analog Front End

Microchip Technology MCP3901 Two-Channel Analog Front End (AFE) IC contains two synchronous sampling delta-sigma Analog-to-Digital Converters (ADCs) with proprietary multi-bit architecture. The MCP3901 analog front end includes two PGAs, phase delay compensation block, internal voltage reference, modulator output block, and high-speed 20MHz SPI compatible serial interface. This ADCs contain a proprietary dithering algorithm for reduced idle tones and improved THD. The MCP3901 analog front end is designed for use in energy metering or power measurement, automotive, portable instrumentation, and medical or power monitoring applications.