MCP3903-E/SS

Microchip Technology
579-MCP3903-E/SS
MCP3903-E/SS

Mfr.:

Description:
Analog Front End - AFE 6CH Energy Meter Fr End SPI Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 108

Stock:
108 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹541.38 ₹541.38

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹541.38
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Analog Front End - AFE
RoHS:  
MCP3903
Energy Metering
24 bit
64 kS/s
6 Channel
SPI
5.5 V, 3.6 V
4.5 V, 2.7 V
- 40 C
+ 125 C
SMD/SMT
SSOP-28
AEC-Q100
Tube
Architecture: Sigma-Delta
Brand: Microchip Technology
Input Type: Differential
Moisture Sensitive: Yes
Product Type: Analog Front End - AFE
Reference Voltage: 2.35 V
SNR - Signal to Noise Ratio: 91.5 dB
Factory Pack Quantity: 47
Subcategory: Data Converter ICs
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.