MCP3912BA1-E/SS

Microchip Technology
579-MCP3912BA1ESS
MCP3912BA1-E/SS

Mfr.:

Description:
Analog Front End - AFE 3V Four-Channel Analog Front End, SPI Interface

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹302.84 ₹302.84

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Analog Front End - AFE
RoHS:  
24 bit
4 Channel
SPI
3.6 V
2.7 V
- 40 C
+ 125 C
SMD/SMT
SSOP-28
Tube
Architecture: Delta-Sigma
Brand: Microchip Technology
Gain Error: 6 %
INL - Integral Nonlinearity: 5 PPM
Input Type: Differential
Product: Analog Front End
Product Type: Analog Front End - AFE
SNR - Signal to Noise Ratio: 94 dB
Factory Pack Quantity: 47
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.