MCP3913BA1T-E/SS

Microchip Technology
579-MCP3913BA1T-E/SS
MCP3913BA1T-E/SS

Mfr.:

Description:
Analog Front End - AFE 6-Channel 3V Analog AFE with SPI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2100   Multiples: 2100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2100)
₹447.26 ₹9,39,246.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Analog Front End - AFE
RoHS:  
Analog Front End
24 bit
125 kS/s
6 Channel
SPI
3.6 V
2.7 V
- 40 C
+ 125 C
SMD/SMT
SSOP-28
Reel
Analogue Supply Voltage: 2.7 V to 3.6 V
Architecture: Delta-Sigma
Brand: Microchip Technology
Digital Supply Voltage: 2.7 V to 3.6 V
Gain Error: 6 % FSR
INL - Integral Nonlinearity: 5 ppm
Input Type: Differential
Product Type: Analog Front End - AFE
Reference Voltage: 1.2 V
SNR - Signal to Noise Ratio: 95 dB
Factory Pack Quantity: 2100
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.