MCP4011-202E/MS

Microchip Technology
579-MCP4011-202E/MS
MCP4011-202E/MS

Mfr.:

Description:
Digital Potentiometer ICs 2.1k U/Dsingle 6-bit V POT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 206

Stock:
206 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹63.36 ₹63.36

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹63.36
Min:
1

Similar Product

Microchip Technology MCP4011T-202E/MS
Microchip Technology
Digital Potentiometer ICs 2.1k U/Dsingle 6-bit V POT

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Digital Potentiometer ICs
RoHS:  
2.1 kOhms
150 PPM / C
20 %
Single
64 Tap
Volatile
Serial (2-Wire)
1.8 V to 5.5 V
45 uA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
MSOP-8
AEC-Q100
Linear
Tube
Brand: Microchip Technology
Description/Function: 6 bit single digital potentiometer
Moisture Sensitive: Yes
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 100
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.